Ruland, 25.4 mm OD 8 mm, 31.8 mm Length 6 mm Flexible Coupling
- RS Stock No.:
- 604-687
- Mfr. Part No.:
- PSMR25-8-6-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$287.13
(exc. GST)
$315.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $287.13 |
*price indicative
- RS Stock No.:
- 604-687
- Mfr. Part No.:
- PSMR25-8-6-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 25.4mm | |
| Length | 31.8mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 1.76Nm | |
| Moment of Inertia | 9.275 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Misalignment - Parallel | 380μm | |
| Style | Set Screw | |
| Misalignment - Axial | 250μm | |
| Material | 303 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 8mm | |
| Bore Size B | 6mm | |
| Series | PSMR25 | |
| Maximum Operating Temperature | 176°C | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 25.4mm | ||
Length 31.8mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 1.76Nm | ||
Moment of Inertia 9.275 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Misalignment - Parallel 380μm | ||
Style Set Screw | ||
Misalignment - Axial 250μm | ||
Material 303 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 8mm | ||
Bore Size B 6mm | ||
Series PSMR25 | ||
Maximum Operating Temperature 176°C | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling provides precision and reliability, making it an ideal choice for demanding applications. Machined from a single piece of 303 stainless steel, this coupling offers superior torque capacity and features a zero-backlash design, ensuring seamless performance even at high rotational speeds of up to 6,000 RPM. Its balanced construction significantly reduces vibration, which is essential for maintaining accuracy and efficiency in motion control. The coupling is specifically designed for 8mm x 6mm bores, allowing for exceptional power transmission in a compact form factor. With strict manufacturing controls in place, this product is not only compliant with RoHS3 and REACH standards but is also engineered to exceed DIN 912 12.9 standards for maximum torque ratings. Each coupling undergoes meticulous quality checks to ensure it meets the high expectations of both performance and durability.
Constructed from a single piece to enhance structural integrity
Provides higher torque capacity for demanding applications
Designed with zero-backlash technology for improved precision
Features a balanced design to greatly reduce vibration
Machined from 303 stainless steel, ensuring long-lasting durability
Max operational speed of 6,000 RPM allows for versatile applications
Related links
- Ruland 31.8 mm Length 6 mm Beam Coupling
- Ruland 31.8 mm Length 6 mm Flexible Coupling
- Ruland 31.8 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 31.8 mm Length 8 mm Flexible Coupling
- Ruland 31.8 mm Length 8 mm Flexible Coupling
- Ruland 31.8 mm Length 7 mm Flexible Coupling
- Ruland 31.8 mm Length 10 mm Flexible Coupling
