Ruland, 25.4 mm OD 10 mm, 31.8 mm Length 7 mm Flexible Coupling

Subtotal (1 unit)*

$114.54

(exc. GST)

$125.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$114.54

*price indicative

RS Stock No.:
604-883
Mfr. Part No.:
PSMR25-10-7-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Outside Diameter

25.4mm

Length

31.8mm

Maximum Speed

6000rpm

Torque Rating

1.76Nm

Moment of Inertia

3.394 x 10-6 kg/m²

Misalignment - Angular

3.0°

Number of Beams

4

Misalignment - Parallel

380μm

Style

Set Screw

Misalignment - Axial

250μm

Bore Size A

10mm

Minimum Operating Temperature

-40°F

Bore Size B

7mm

Material

7075-T651 Extruded Drawn Aluminium Bar

Series

PSMR25

Maximum Operating Temperature

225°F

Standards/Approvals

RoHS3, REACH, DIN 912 12.9

Screw Size

M4

COO (Country of Origin):
US
The Ruland Four beam coupling is engineered to deliver exceptional performance in precision motion control applications. Featuring a robust design, it is machined from high-quality alloy steel and 7075 aluminum, ensuring durability while minimizing weight. Accommodating both angular and parallel misalignments, this coupling enhances reliability at high speeds of up to 6,000 RPM, making it suitable for diverse engineering requirements. It is a zero-backlash solution, contributing to improved transfer of torque without play or movement. Manufactured in the USA under strict controls, it exemplifies premium craftsmanship and meticulous attention to detail, ensuring peace of mind for users seeking dependable mechanical connections.

Engineered for high torque capacity and minimal windup

Lightweight construction optimizes system performance

Balanced design reduces vibration, enhancing operational stability

Suitable for high-speed applications, supporting up to 6,000 RPM

Machined from standard bar stock sourced from North American mills

Compliant with RoHS3 and REACH standards for environmental safety

Manufactured under strict quality controls in a USA facility

Allows easy integration with metric hardware and components

Robust design mitigates risks associated with misalignment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy