Ruland, 25.4 mm OD 9 mm, 31.8 mm Length 9 mm Flexible Coupling

Subtotal (1 unit)*

$287.13

(exc. GST)

$315.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$287.13

*price indicative

RS Stock No.:
604-131
Mfr. Part No.:
PSMR25-9-9-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Outside Diameter

25.4mm

Length

31.8mm

Maximum Speed

6000rpm

Torque Rating

1.76Nm

Moment of Inertia

9.275 x 10-6 kg/m²

Misalignment - Angular

3.0°

Number of Beams

4

Misalignment - Parallel

380μm

Style

Set Screw

Misalignment - Axial

250μm

Material

303 Stainless Steel

Bore Size A

9mm

Minimum Operating Temperature

-40°C

Bore Size B

9mm

Maximum Operating Temperature

176°C

Series

PSMR25

Standards/Approvals

REACH, RoHS3, DIN 912 12.9

Screw Size

M4

COO (Country of Origin):
US
The Ruland Set screw style four beam coupling offers exceptional performance, designed specifically for precision applications. Crafted from high-quality 303 stainless steel, the product ensures heightened torque capacity and durability, making it ideal for demanding environments. With a balanced design that minimizes vibration, it can operate efficiently at speeds of up to 6,000 RPM, meeting the unique requirements of modern machinery. The four beam design not only provides zero-backlash capabilities but also reduces windup, making it a reliable choice for critical connections. Strict manufacturing protocols at Ruland’s Marlborough factory guarantee consistency and quality, allowing users to trust in the integrity of their joint systems.

Machined from a single piece of material for superior strength

Zero-backlash design ensures precise torque transfer

Angular misalignment tolerance up to 3 degrees for versatile installation

Constructed with material sourced exclusively from North American mills

Meets RoHS3 and REACH compliance standards for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy