Ruland, 30 mm OD 10 mm, 30 mm Length 9 mm Flexible Coupling

Subtotal (1 unit)*

$173.39

(exc. GST)

$190.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$173.39

*price indicative

RS Stock No.:
605-359
Mfr. Part No.:
MWS30-10-9-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Outside Diameter

30mm

Length

30mm

Maximum Speed

6000rpm

Torque Rating

4Nm

Moment of Inertia

7.958 x 10-6 kg/m²

Misalignment - Angular

3.0°

Number of Beams

4

Misalignment - Parallel

380μm

Style

Set Screw

Misalignment - Axial

250μm

Minimum Operating Temperature

-40°F

Bore Size A

10mm

Bore Size B

9mm

Material

7075-T651 Extruded Drawn Aluminium Bar

Maximum Operating Temperature

225°F

Series

MW

Standards/Approvals

DIN 912 12.9, REACH, RoHS3

Screw Size

M5

COO (Country of Origin):
US
The Ruland Four beam coupling is engineered for superior performance in demanding applications. Its set screw style features high precision and robustness, making it a dependable choice for ensuring efficient torque transmission. With a distinguished design comprising two sets of spiral cuts, this coupling excels in delivering higher torque capacity and dramatically reduced windup, keeping vibrations to a minimum even at high rotational speeds. Constructed from lightweight 7075 aluminum, this product prioritizes low inertia without compromising on durability. Coupled with a zero-backlash design, it caters effortlessly to applications requiring precise motion control. Ideal for users requiring easy interchangeability, the product fits seamlessly into existing setups with metric specifications, allowing for an efficient transition from single beam couplings, while maintaining superior torque capabilities.

Machined from a single piece for enhanced strength and performance

Designed to support maximum speeds of up to 6,000 RPM with excellence

Offers a balanced design that reduces vibration during operation

Meets stringent RoHS3 and REACH compliance standards for safety

Features a compact envelope size for easier integration in tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy