Ruland, 15.9 mm OD 5 mm, 20.3 mm Length 4 mm Flexible Coupling

Subtotal (1 unit)*

$104.27

(exc. GST)

$114.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$104.27

*price indicative

RS Stock No.:
605-084
Mfr. Part No.:
PCMR16-5-4-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Outside Diameter

15.9mm

Length

20.3mm

Maximum Speed

6000rpm

Torque Rating

0.6Nm

Moment of Inertia

0.322 x 10-6 kg/m²

Number of Beams

4

Misalignment - Angular

3.0°

Misalignment - Parallel

200μm

Style

Clamp

Misalignment - Axial

130μm

Material

7075-T651 Extruded Drawn Aluminium Bar

Bore Size B

4mm

Minimum Operating Temperature

-40°C

Bore Size A

5mm

Maximum Operating Temperature

107°C

Series

PCMR16

Standards/Approvals

REACH, RoHS3, DIN 912 12.9

Screw Size

M2

COO (Country of Origin):
US
The Ruland Clamp style four beam coupling is engineered for precision and efficiency in mechanical systems. This innovative coupling features a robust construction, machined from a single piece of 7075 aluminum, providing enhanced torque capacity and reduced windup. With a balanced design, it operates effortlessly at high speeds, making it ideal for applications that demand reliability. The unique spiral cuts ensure zero backlash, resulting in smooth and accurate motion transfer. Moreover, it meets rigorous standards for torque capabilities and is compliant with RoHS3 and REACH regulations, ensuring safety and environmental responsibility. Designed for ease of installation, this coupling enhances operational efficiency while minimizing vibration.

Offers zero backlash operation for high precision in performance

Lightweight materials ensure minimal inertia for quicker response time

Machined from high-quality bar stock, promising durability and reliability

Tested beyond standard specifications for maximum torque capabilities

Facilitates high-speed applications with a maximum speed rating of 6,000 RPM

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy