Ruland, 16 mm OD 4 mm, 20.3 mm Length 4 mm Flexible Coupling
- RS Stock No.:
- 605-363
- Mfr. Part No.:
- PCMR16-4-4-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$284.57
(exc. GST)
$313.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $284.57 |
*price indicative
- RS Stock No.:
- 605-363
- Mfr. Part No.:
- PCMR16-4-4-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 16mm | |
| Length | 20.3mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 1.81Nm | |
| Moment of Inertia | 0.878 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Misalignment - Parallel | 200μm | |
| Style | Clamp | |
| Misalignment - Axial | 130μm | |
| Material | 303 Stainless Steel | |
| Bore Size B | 4mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 4mm | |
| Maximum Operating Temperature | 176°C | |
| Series | PCMR16 | |
| Standards/Approvals | RoHS3, DIN 912 12.9, REACH | |
| Screw Size | M2 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 16mm | ||
Length 20.3mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 1.81Nm | ||
Moment of Inertia 0.878 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Misalignment - Parallel 200μm | ||
Style Clamp | ||
Misalignment - Axial 130μm | ||
Material 303 Stainless Steel | ||
Bore Size B 4mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 4mm | ||
Maximum Operating Temperature 176°C | ||
Series PCMR16 | ||
Standards/Approvals RoHS3, DIN 912 12.9, REACH | ||
Screw Size M2 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style four beam coupling is meticulously engineered to provide superior performance and longevity in applications requiring precise alignment and transmission of torque. Designed with a balanced configuration, it effectively minimizes vibration and ensures zero-backlash, enhancing operational efficiency at speeds of up to 6,000 RPM. Constructed from high-quality 303 stainless steel, this coupling not only boasts a robust build but also complies with rigorous regulatory standards, ensuring safety and reliability. The clever design incorporates two sets of spiral cuts, increasing torque capacity and reducing windup compared to traditional single beam couplings, making it ideal for various industrial and mechanical applications. Sourced from North American mills, the material quality is exceptional, promising durability and dependability across its lifespan.
Optimized for high-speed operations with exceptional torque capabilities
Crafted from 303 stainless steel for improved durability and corrosion resistance
Features a unique four beam design for enhanced torque transmission
Diminishes operational vibrations through its balanced structure
Guaranteed zero-backlash performance improves operational accuracy
Related links
- Ruland 20.3 mm Length 3 mm Flexible Coupling
- Ruland 20.3 mm Length 4 mm Flexible Coupling
- Ruland 20.3 mm Length 4 mm Flexible Coupling
- Ruland 20.3 mm Length 3 mm Beam Coupling
- Ruland 20.3 mm Length 4 mm Flexible Coupling
- Ruland 20.3 mm Length 3 mm Flexible Coupling
- Ruland 20.3 mm Length 5 mm Flexible Coupling
- Ruland 20.3 mm Length 3 mm Flexible Coupling
