Ruland, 19 mm OD 6 mm, 22.9 mm Length 6 mm Flexible Coupling

Subtotal (1 unit)*

$225.45

(exc. GST)

$248.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$225.45

*price indicative

RS Stock No.:
605-541
Mfr. Part No.:
PSMR19-6-6-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Outside Diameter

19mm

Length

22.9mm

Maximum Speed

6000rpm

Torque Rating

3.95Nm

Moment of Inertia

2.048 x 10-6 kg/m²

Misalignment - Angular

3.0°

Number of Beams

4

Misalignment - Parallel

200μm

Style

Set Screw

Misalignment - Axial

130μm

Bore Size B

6mm

Bore Size A

6mm

Minimum Operating Temperature

-40°C

Material

303 Stainless Steel

Maximum Operating Temperature

176°C

Series

PSMR19

Standards/Approvals

DIN 912 12.9, REACH, RoHS3

Screw Size

M4

COO (Country of Origin):
US
The Ruland Four beam coupling exemplifies precision engineering, designed to seamlessly connect shafts with a focus on performance and reliability. Constructed from robust stainless steel, it offers durability while ensuring zero-backlash operation even at high speeds of up to 6,000 RPM. The intelligent design includes two sets of spiral cuts that enhance torque capacity and minimize windup, making it a superior choice for various applications. With stringent manufacturing controls and compliance with RoHS3 and REACH standards, this product guarantees not just functionality but also adheres to safety and environmental regulations. Tailored for both metric and imperial specifications, it is ideal for a multitude of engineering projects, providing smooth operation and longevity.

Engineered for high torque applications, ensuring maximum efficiency

Balanced design reduces vibration at elevated speeds

Made from 303 stainless steel for superior strength

Zero-backlash functionality enhances performance accuracy

Manufactured under strict quality controls in the USA

Compatible with various metric hex keys for easy installation

Temperature resistant, suitable for challenging environments

Compact dimensions allow for flexible installation in tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy