Ruland, 29 mm OD 8 mm, 38.1 mm Length 7 mm Flexible Coupling
- RS Stock No.:
- 605-130
- Mfr. Part No.:
- PCMR29-8-7-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$387.92
(exc. GST)
$426.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $387.92 |
*price indicative
- RS Stock No.:
- 605-130
- Mfr. Part No.:
- PCMR29-8-7-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 29mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 6.1Nm | |
| Moment of Inertia | 17.643 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Misalignment - Parallel | 380μm | |
| Style | Clamp | |
| Misalignment - Axial | 250μm | |
| Material | 303 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 8mm | |
| Bore Size B | 7mm | |
| Maximum Operating Temperature | 176°C | |
| Series | PCMR29 | |
| Standards/Approvals | REACH, DIN 912 12.9, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 29mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 6.1Nm | ||
Moment of Inertia 17.643 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Misalignment - Parallel 380μm | ||
Style Clamp | ||
Misalignment - Axial 250μm | ||
Material 303 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 8mm | ||
Bore Size B 7mm | ||
Maximum Operating Temperature 176°C | ||
Series PCMR29 | ||
Standards/Approvals REACH, DIN 912 12.9, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland High-performance four beam coupling designed to meet the demands of precision engineering applications. This clamp-style coupling features bores measuring 8mm by 7mm, with a robust outer diameter of 28.6mm and an overall length of 38.1mm. Designed for maximum efficiency, it is machined from premium 303 stainless steel, ensuring superior torque capacity and durability. The unique four beam construction significantly reduces windup, allowing for smoother operation at high speeds of up to 6,000 RPM. Its zero-backlash design, combined with balanced structure, enhances performance by minimizing vibration, making it ideal for high-speed applications. Manufactured under stringent practices in the USA, this coupling meets high-quality standards, making it a reliable choice for any mechanical assembly requiring high levels of precision and performance.
Constructed from high-grade 303 stainless steel for longevity and strength
Capable of handling high speeds, ensuring reliability in demanding applications
Zero-backlash design provides enhanced precision in motion transfer
Designed to reduce vibration, improving performance at elevated RPMs
Features maximum shaft penetration of 17.6mm for versatile installation
Related links
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Beam Coupling
