Ruland, 29 mm OD 7 mm, 38.1 mm Length 7 mm Flexible Coupling

Subtotal (1 unit)*

$387.92

(exc. GST)

$426.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$387.92

*price indicative

RS Stock No.:
604-878
Mfr. Part No.:
PCMR29-7-7-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Outside Diameter

29mm

Length

38.1mm

Maximum Speed

6000rpm

Torque Rating

6.1Nm

Moment of Inertia

17.643 x 10-6 kg/m²

Number of Beams

4

Misalignment - Angular

3.0°

Misalignment - Parallel

380μm

Style

Clamp

Misalignment - Axial

250μm

Material

303 Stainless Steel

Bore Size B

7mm

Minimum Operating Temperature

-40°C

Bore Size A

7mm

Maximum Operating Temperature

176°C

Series

PCMR29

Standards/Approvals

DIN 912 12.9, REACH, RoHS3

Screw Size

M4

COO (Country of Origin):
US
The Ruland Clamp style four beam coupling exemplifies precision engineering, seamlessly integrating advanced design with superior material quality. Crafted from 303 stainless steel, this product offers enhanced torque capacity along with its balanced design, making it ideal for high-speed applications of up to 6,000 RPM. Its innovative spiral cut configuration not only minimizes backlash but also significantly reduces vibration, ensuring smooth operation. With a manufacturing process that adheres to strict controls and compliance standards, this coupling promises reliability for demanding applications. Whether used in robotics, automation, or any machinery needing robust connection, it stands as a testament to durability and performance. This coupling is an excellent choice for those seeking precision without compromise.

Machined from a single piece of durable 303 stainless steel for maximum strength

Designed with two sets of spiral cuts for superior torque capacity

Features zero-backlash, enhancing performance and precision in mechanical systems

Balanced construction reduces vibrations, ensuring smooth operation even at high speeds

Manufactured under strict compliance with RoHS3 and REACH standards for safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy