Ruland, 28.6 mm OD 8 mm, 38.1 mm Length 7 mm Flexible Coupling
- RS Stock No.:
- 605-039
- Mfr. Part No.:
- PCMR29-8-7-A
- Brand:
- Ruland
Subtotal (1 unit)*
$159.77
(exc. GST)
$175.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $159.77 |
*price indicative
- RS Stock No.:
- 605-039
- Mfr. Part No.:
- PCMR29-8-7-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 28.6mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.6Nm | |
| Moment of Inertia | 6.349 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Style | Clamp | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Bore Size B | 7mm | |
| Bore Size A | 8mm | |
| Minimum Operating Temperature | -40°C | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Maximum Operating Temperature | 107°C | |
| Series | PCMR29 | |
| Standards/Approvals | REACH, RoHS3, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 28.6mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.6Nm | ||
Moment of Inertia 6.349 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Style Clamp | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Bore Size B 7mm | ||
Bore Size A 8mm | ||
Minimum Operating Temperature -40°C | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Maximum Operating Temperature 107°C | ||
Series PCMR29 | ||
Standards/Approvals REACH, RoHS3, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling redefines performance, specifically engineered for precision applications requiring robust torque transmission with exceptional reliability. The unique design features two sets of spiral cuts, enhancing torque capacity while minimizing backlash for seamless operation. Built from high-quality 7075 aluminum, it offers a lightweight construction without compromising strength. With a balance designed to reduce vibration and a maximum speed capability of 6,000 RPM, this coupling ensures smooth operation across a variety of conditions. Designed for easy installation, it adheres to strict standards, making it an integral component for modern machinery.
Zero-backlash design ensures accurate alignment and robust performance
Built from 7075 aluminum, combining strength with lightweight characteristics
Dynamic torque ratings cater to both reversing and non-reversing applications
Supports maximum speeds of up to 6,000 RPM for high-speed performance
Engineered for ease of installation with straightforward torque specifications
Related links
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
