Ruland, 29 mm OD 8 mm, 38.1 mm Length 7 mm Flexible Coupling

Subtotal (1 unit)*

$358.79

(exc. GST)

$394.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$358.79

*price indicative

RS Stock No.:
603-887
Mfr. Part No.:
PSMR29-8-7-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Outside Diameter

29mm

Length

38.1mm

Maximum Speed

6000rpm

Torque Rating

6.1Nm

Moment of Inertia

17.643 x 10-6 kg/m²

Number of Beams

4

Misalignment - Angular

3.0°

Style

Set Screw

Misalignment - Parallel

380μm

Misalignment - Axial

250μm

Minimum Operating Temperature

-40°C

Bore Size A

8mm

Bore Size B

7mm

Material

303 Stainless Steel

Series

PSMR29

Maximum Operating Temperature

176°C

Standards/Approvals

REACH, RoHS3, DIN 912 12.9

Screw Size

M5

COO (Country of Origin):
US
The Ruland Four beam coupling is engineered for precision and performance, perfect for applications requiring optimal torque transfer and minimal backlash. Crafted from high-quality 303 stainless steel, it boasts exceptional durability and corrosion resistance, making it ideal for challenging environments. The coupling's design incorporates dual sets of spiral cuts which enhance torque capacity while reducing wind-up, ensuring a reliable and efficient operation. Suitable for high-speed applications of up to 6,000 RPM, this coupling is zero-backlash, providing stability and reduced vibration. Manufactured under strict controls in the USA, it assures quality through rigorous standards. Its careful construction also ensures ease of installation, enhancing productivity across various mechanical setups.

Designed for minimal backlash to enhance precision

Machined from a single piece of robust 303 stainless steel

Capable of handling high speeds up to 6,000 RPM for versatile applications

Balanced design reduces vibration during operation for improved performance

Metric hardware ensures compatibility with global standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy