Ruland, 29 mm OD 9 mm, 38.1 mm Length 7 mm Flexible Coupling

Subtotal (1 unit)*

$387.92

(exc. GST)

$426.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$387.92

*price indicative

RS Stock No.:
605-999
Mfr. Part No.:
PCMR29-9-7-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Outside Diameter

29mm

Length

38.1mm

Maximum Speed

6000rpm

Torque Rating

6.1Nm

Moment of Inertia

17.643 x 10-6 kg/m²

Number of Beams

4

Misalignment - Angular

3.0°

Misalignment - Parallel

380μm

Style

Clamp

Misalignment - Axial

250μm

Bore Size B

7mm

Minimum Operating Temperature

-40°F

Material

303 Stainless Steel

Bore Size A

9mm

Maximum Operating Temperature

350°F

Series

PCMR29

Standards/Approvals

DIN 912 12.9, RoHS3, REACH

Screw Size

M4

COO (Country of Origin):
US
The Ruland Clamp style four beam coupling combines advanced engineering with robust materials to deliver superior performance. Crafted from 303 stainless steel, it offers enhanced torque capacity and is ideal for precision applications. The design incorporates two sets of spiral cuts, ensuring zero-backlash operation and a balanced structure that minimizes vibration, even at high rotational speeds. With a maximum speed of 6,000 RPM, this coupling is engineered for reliability and efficiency, making it an essential component for high-performance machinery. Manufactured under stringent controls in Marlborough, MA, this coupling guarantees quality and consistency, meeting stringent industry standards.

Features a zero-backlash design for optimal torque transfer

Machined from a single piece for enhanced strength and durability

Balanced design reduces vibrational impact, ensuring smoother operation

Offers high torque capabilities suitable for demanding applications

Benefits from maximum shaft penetration lengths, allowing for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy