Ruland, 31.8 mm OD 9 mm, 38.1 mm Length 7 mm Flexible Coupling
- RS Stock No.:
- 605-074
- Mfr. Part No.:
- PCMR32-9-7-A
- Brand:
- Ruland
Subtotal (1 unit)*
$195.74
(exc. GST)
$215.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $195.74 |
*price indicative
- RS Stock No.:
- 605-074
- Mfr. Part No.:
- PCMR32-9-7-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 31.8mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.6Nm | |
| Moment of Inertia | 9.948 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Misalignment - Parallel | 380μm | |
| Style | Clamp | |
| Misalignment - Axial | 250μm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size B | 7mm | |
| Bore Size A | 9mm | |
| Minimum Operating Temperature | -40°F | |
| Series | PCMR32 | |
| Maximum Operating Temperature | 225°F | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 31.8mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.6Nm | ||
Moment of Inertia 9.948 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Misalignment - Parallel 380μm | ||
Style Clamp | ||
Misalignment - Axial 250μm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size B 7mm | ||
Bore Size A 9mm | ||
Minimum Operating Temperature -40°F | ||
Series PCMR32 | ||
Maximum Operating Temperature 225°F | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style four-beam coupling is engineered for precision and durability, making it an ideal choice for high-performance applications. Designed with 9mm x 7mm bores, it boasts a robust construction from 7075 aluminum, ensuring both lightweight properties and exceptional strength. This coupling accommodates a high maximum speed of 6,000 RPM, making it particularly suitable for applications requiring rapid operation and minimal vibration. The unique design incorporates spiral cuts, which enhance torque capacity while maintaining zero-backlash performance, catering to the needs of technologically advanced machinery. Its meticulous manufacturing in the USA guarantees adherence to strict quality standards, providing users with confidence in its reliability and performance.
Offers superior torque capacity and reduced windup
Maximizes performance with a balanced design to minimize vibration
Machined from high-strength 7075 aluminum for lightweight durability
Features metric hardware and complies with rigorous industry standards
Allows for precise alignment with optimal angular and parallel misalignment tolerances
Incorporates a black oxide coating for enhanced corrosion resistance
Supports easy installation with clear guidelines for optimal use
Related links
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Beam Coupling
- Ruland 38.1 mm Length 9 mm Beam Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
