Ruland, 31.8 mm OD 9 mm, 38.1 mm Length 6 mm Flexible Coupling
- RS Stock No.:
- 603-492
- Mfr. Part No.:
- PCMR32-9-6-A
- Brand:
- Ruland
Subtotal (1 unit)*
$195.74
(exc. GST)
$215.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $195.74 |
*price indicative
- RS Stock No.:
- 603-492
- Mfr. Part No.:
- PCMR32-9-6-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 31.8mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.6Nm | |
| Moment of Inertia | 9.948 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Style | Clamp | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Bore Size A | 9mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 6mm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Series | PCMR32 | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 31.8mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.6Nm | ||
Moment of Inertia 9.948 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Style Clamp | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Bore Size A 9mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 6mm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Series PCMR32 | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Advanced clamp style four beam coupling engineered for exceptional performance in precision applications. Crafted from high-quality 7075 aluminum, this coupling combines lightweight design with remarkable strength and durability. Its unique four beam construction offers zero-backlash operation, ensuring smooth power transmission and reduced vibration, even at high speeds of up to 6,000 RPM. This coupling is specifically designed to accommodate 9mm and 6mm shafts, delivering high torque capacity with minimal wind-up. Manufactured in the USA under stringent quality controls, it meets rigorous standards and is specifically tailored for applications that demand precision and reliability. Elevate your machinery's efficiency with this innovative coupling that seamlessly integrates into various setups, allowing for optimal performance without compromising on safety or functionality.
Manufactured from 7075 aluminum for superior strength and lightweight performance
Zero-backlash design ensures precise engagement without play
Optimized for dynamic operations, achieving speeds of up to 6,000 RPM
Two sets of spiral cuts enhance torque capacity and minimize wind-up
Suitable for both angular and parallel misalignment up to specific limits
Related links
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
