Ruland, 31.8 mm OD 9 mm, 38.1 mm Length 8 mm Flexible Coupling
- RS Stock No.:
- 604-562
- Mfr. Part No.:
- PCMR32-9-8-A
- Brand:
- Ruland
Subtotal (1 unit)*
$195.74
(exc. GST)
$215.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $195.74 |
*price indicative
- RS Stock No.:
- 604-562
- Mfr. Part No.:
- PCMR32-9-8-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 31.8mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.6Nm | |
| Moment of Inertia | 9.948 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Style | Clamp | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Bore Size B | 8mm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 9mm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Maximum Operating Temperature | 225°F | |
| Series | PCMR32 | |
| Standards/Approvals | RoHS3, DIN 912 12.9, REACH | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 31.8mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.6Nm | ||
Moment of Inertia 9.948 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Style Clamp | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Bore Size B 8mm | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 9mm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Maximum Operating Temperature 225°F | ||
Series PCMR32 | ||
Standards/Approvals RoHS3, DIN 912 12.9, REACH | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling is an innovative solution tailored for precision applications that require a high level of torque capacity and minimal backlash. This clamp style component is meticulously engineered from a single piece of 7075 aluminum, ensuring exceptional strength while remaining lightweight. Designed for high-speed operations, this coupling effectively handles vibration at speeds of up to 6,000 RPM. The four beam configuration enhances torque transmission and supports significant misalignment tolerances, making it perfect for complex mechanical setups. Each unit is manufactured in the USA under stringent quality controls, ensuring durability and compliance with industry standards. With a robust design that includes spiral cuts for increased performance, the four beam coupling is an essential asset for engineers seeking reliability and precision in their machinery.
Lightweight yet robust construction from 7075 aluminum
Optimized for high-speed applications, capable of 6,000 RPM
Zero-backlash operation for enhanced precision in motion control
Angular misalignment tolerance of up to 3° for versatile application use
Designed with two sets of spiral cuts for improved torque capacity
Manufactured in the USA, adhering to strict quality control processes
Related links
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
