Ruland, 31.8 mm OD 8 mm, 38.1 mm Length 6 mm Flexible Coupling

Subtotal (1 unit)*

$168.68

(exc. GST)

$185.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$168.68

*price indicative

RS Stock No.:
605-061
Mfr. Part No.:
PSMR32-8-6-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Outside Diameter

31.8mm

Length

38.1mm

Maximum Speed

6000rpm

Torque Rating

7.2Nm

Moment of Inertia

9.948 x 10-6 kg/m²

Number of Beams

4

Misalignment - Angular

3.0°

Style

Set Screw

Misalignment - Parallel

380μm

Misalignment - Axial

250μm

Bore Size A

8mm

Minimum Operating Temperature

-40°F

Bore Size B

6mm

Material

7075-T651 Extruded Drawn Aluminium Bar

Series

PSMR32

Maximum Operating Temperature

225°F

Standards/Approvals

DIN 912 12.9, RoHS3, REACH

Screw Size

M6

COO (Country of Origin):
US
The Ruland Four beam coupling delivers superior performance with unmatched precision in motion control applications. Featuring a set screw style design, it provides reliable power transmission while accommodating angular and parallel misalignment. Expertly engineered from premium 7075 aluminum, it ensures low inertia and lightweight handling, making it perfect for high-speed operations up to 6,000 RPM. With a zero-backlash characteristic, this coupling minimizes play, enhancing efficiency and precision in demanding environments. Manufactured in the USA, it adheres to strict quality standards and is compliant with RoHS3 and REACH regulations, ensuring a product that is both reliable and environmentally responsible. Designed for easy installation, it accommodates specific shaft penetration lengths while delivering robust torque capabilities.

Machined from a single piece of 7075 aluminum for exceptional durability

Balanced design that reduces vibration at high rotational speeds

Zero-backlash operation contributes to enhanced system accuracy

Capable of handling significant dynamic and static torque ratings

Versatile installation parameters to suit various alignment requirements

Compact design allows for efficient use in limited spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy