Ruland, 25 mm OD 8 mm, 20 mm Length 6 mm Flexible Coupling
- RS Stock No.:
- 604-799
- Mfr. Part No.:
- MWS25-8-6-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$291.50
(exc. GST)
$320.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $291.50 |
*price indicative
- RS Stock No.:
- 604-799
- Mfr. Part No.:
- MWS25-8-6-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 25mm | |
| Length | 20mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 1.7Nm | |
| Moment of Inertia | 7.871 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Misalignment - Parallel | 380μm | |
| Style | Set Screw | |
| Misalignment - Axial | 250μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 8mm | |
| Bore Size B | 6mm | |
| Material | 303 Stainless Steel | |
| Series | MW | |
| Maximum Operating Temperature | 176°C | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 25mm | ||
Length 20mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 1.7Nm | ||
Moment of Inertia 7.871 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Misalignment - Parallel 380μm | ||
Style Set Screw | ||
Misalignment - Axial 250μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 8mm | ||
Bore Size B 6mm | ||
Material 303 Stainless Steel | ||
Series MW | ||
Maximum Operating Temperature 176°C | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling is an exceptional solution for precision applications that demand high torque and reliability. Designed with set-screw style clamping, it effectively accommodates bores of 8mm and 6mm, maintaining its integrity even under significant load. Crafted from robust stainless steel, this coupling prioritizes durability and performance, proving ideal for a variety of mechanical setups. The balanced design ensures minimal vibration at high speeds, making it suitable for dynamic environments requiring stringent performance standards. Its advanced engineering incorporates zero-backlash functionality, ensuring accurate torque transmission without slippage, which significantly enhances operational efficiency. Manufactured in the USA, the product adheres to strict quality guidelines, offering peace of mind to users in demanding applications.
Engineered to provide high torque capacity and reduced windup
Zero-backlash design enhances torque transmission accuracy
Balanced construction reduces vibration at speeds up to 6,000 RPM
Machined from durable 303 stainless steel for longevity
Compact design allows easier interchange with single beam couplings
Compliant with RoHS3 and REACH standards for safety
Related links
- Ruland 24 mm Length 6 mm Flexible Coupling
- Ruland 24 mm Length 7 mm Flexible Coupling
- Ruland 24 mm Length 8 mm Flexible Coupling
- Ruland 20 mm Length 6 mm Flexible Coupling
- Ruland 24 mm Length 6 mm Flexible Coupling
- Ruland 24 mm Length 8 mm Flexible Coupling
- Ruland 24 mm Length 8 mm Flexible Coupling
- Ruland 31.8 mm Length 6 mm Flexible Coupling
