Ruland, 25 mm OD 7 mm, 20 mm Length 6 mm Flexible Coupling

Subtotal (1 unit)*

$291.50

(exc. GST)

$320.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$291.50

*price indicative

RS Stock No.:
604-279
Mfr. Part No.:
MWS25-7-6-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Outside Diameter

25mm

Length

20mm

Maximum Speed

6000rpm

Torque Rating

1.7Nm

Moment of Inertia

7.871 x 10-6 kg/m²

Number of Beams

4

Misalignment - Angular

3.0°

Misalignment - Parallel

380μm

Style

Set Screw

Misalignment - Axial

250μm

Minimum Operating Temperature

-40°C

Material

303 Stainless Steel

Bore Size B

6mm

Bore Size A

7mm

Maximum Operating Temperature

176°C

Series

MW

Standards/Approvals

DIN 912 12.9

Screw Size

M4

COO (Country of Origin):
US
The Ruland Innovative four beam coupling, crafted from high-quality stainless steel, is engineered to deliver enhanced performance in precision applications. Its unique design features a combination of 7mm x 6mm bores with an outer diameter of 25.0mm and a length of 24.0mm. By utilizing a single piece of material, this coupling minimizes backlash, ensuring optimal torque capacity and reduced vibration, particularly at high speeds up to 6,000 RPM. It meets strict compliance standards while accommodating metric dimensions, making it an excellent choice for versatile applications that call for reliability and efficient power transmission.

Machined from a single piece of high-grade 303 stainless steel for durability

Zero-backlash design guarantees precision and optimal performance

Balanced construction reduces vibration, enhancing operational stability

Accommodates a maximum speed capability of 6,000 RPM

Manufactured under strict controls at a facility in Marlborough, MA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy