Ruland, 25 mm OD 10 mm, 24 mm Length 6 mm Flexible Coupling

Subtotal (1 unit)*

$291.50

(exc. GST)

$320.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$291.50

*price indicative

RS Stock No.:
605-787
Mfr. Part No.:
MWS25-10-6-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Outside Diameter

25mm

Length

24mm

Maximum Speed

6000rpm

Torque Rating

1.76Nm

Moment of Inertia

7.871 x 10-6 kg/m²

Number of Beams

4

Misalignment - Angular

3.0°

Misalignment - Parallel

380μm

Style

Set Screw

Misalignment - Axial

250μm

Bore Size B

6mm

Minimum Operating Temperature

-40°C

Material

303 Stainless Steel

Bore Size A

10mm

Maximum Operating Temperature

176°C

Series

MW

Standards/Approvals

REACH, DIN 912 12.9, RoHS3

Screw Size

M4

COO (Country of Origin):
US
The Ruland Set screw style four beam coupling is designed to connect shafts with precision and reliability. Crafted from 303 stainless steel, it offers increased torque capacity without sacrificing performance. The product features an innovative design that includes two sets of spiral cuts, allowing for higher torque endurance and minimized windup. As an ideal choice for applications where vibration and backlash are concerns, this coupling accommodates high speeds of up to 6,000 RPM, ensuring operational smoothness. The manufacturing process adheres to strict quality controls, ensuring that every unit is RoHS3 and REACH compliant, enhancing its appeal for environmentally conscious users. With its compact and balanced structure, this coupling permits easier integration into existing systems, making it a preferred choice among engineers and technicians alike.

Zero-backlash design ensures precise shaft alignment

Balanced construction reduces vibration during high-speed operations

Made from durable stainless steel for superior longevity

Manufactured in the USA under strict quality controls

Metrics hardware facilitates compatibility with international standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy