Ruland, 25 mm OD 8 mm, 31.8 mm Length 6 mm Flexible Coupling
- RS Stock No.:
- 604-796
- Mfr. Part No.:
- PCMR25-8-6-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$323.88
(exc. GST)
$356.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $323.88 |
*price indicative
- RS Stock No.:
- 604-796
- Mfr. Part No.:
- PCMR25-8-6-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 25mm | |
| Length | 31.8mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.63Nm | |
| Moment of Inertia | 9.275 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Misalignment - Parallel | 380μm | |
| Style | Clamp | |
| Misalignment - Axial | 250μm | |
| Bore Size A | 8mm | |
| Minimum Operating Temperature | -40°C | |
| Material | 303 Stainless Steel | |
| Bore Size B | 6mm | |
| Maximum Operating Temperature | 176°C | |
| Series | PCMR25 | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 25mm | ||
Length 31.8mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.63Nm | ||
Moment of Inertia 9.275 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Misalignment - Parallel 380μm | ||
Style Clamp | ||
Misalignment - Axial 250μm | ||
Bore Size A 8mm | ||
Minimum Operating Temperature -40°C | ||
Material 303 Stainless Steel | ||
Bore Size B 6mm | ||
Maximum Operating Temperature 176°C | ||
Series PCMR25 | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling is meticulously engineered to connect shafts with precision. This coupling features an innovative clamp style design that effectively accommodates angular and parallel misalignments, ensuring seamless operation. Its robust stainless steel construction guarantees durability and resilience against high torque demands. With a balanced design that minimizes vibration at high speeds, it supports dynamic performance up to 6,000 RPM. Manufactured under stringent controls, this coupling is compliant with RoHS3 and REACH standards, reflecting a commitment to quality and environmental safety. The PCMR25-8-6-SS not only enhances system efficiency but also offers ease of installation, making it an optimal choice for high-performance applications.
Constructed from 303 stainless steel for enhanced torque capacity
Zero-backlash design ensures accurate shaft positioning
Accommodates misalignments with no compromise on performance
Optimized machining process leads to consistent quality and reliability
Supports a high maximum speed of up to 6,000 RPM
Related links
- Ruland 31.8 mm Length 6 mm Flexible Coupling
- Ruland 31.8 mm Length 6 mm Flexible Coupling
- Ruland 31.8 mm Length 6 mm Flexible Coupling
- Ruland 31.8 mm Length 6 mm Flexible Coupling
- Ruland 31.8 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 31.8 mm Length 6 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 6 mm Flexible Coupling
