Ruland, 31.8 mm OD 9 mm, 38.1 mm Length 6 mm Flexible Coupling

Subtotal (1 unit)*

$168.68

(exc. GST)

$185.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$168.68

*price indicative

RS Stock No.:
605-040
Mfr. Part No.:
PSMR32-9-6-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Outside Diameter

31.8mm

Length

38.1mm

Maximum Speed

6000rpm

Torque Rating

7.2Nm

Moment of Inertia

9.948 x 10-6 kg/m²

Misalignment - Angular

3.0°

Number of Beams

4

Style

Set Screw

Misalignment - Parallel

380μm

Misalignment - Axial

250μm

Material

7075-T651 Extruded Drawn Aluminium Bar

Bore Size B

6mm

Bore Size A

9mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

107°C

Series

PSMR32

Standards/Approvals

DIN 912 12.9, RoHS3, REACH

Screw Size

M6

COO (Country of Origin):
US
The Ruland Four beam coupling offers innovative engineering designed to optimize performance in mechanical systems. With a robust set screw style configuration, this coupling efficiently bridges the gap between shafts of varying diameters. Its lightweight construction from premium 7075 aluminum ensures both minimized inertia and enhanced durability, enabling smooth operation at speeds up to 6,000 RPM. Featuring zero backlash and a balanced design, it significantly reduces vibration, making it ideal for high-speed applications. The coupling’s machining process from a single piece of material allows for superior torque capabilities while maintaining minimal distortion during operation. Manufactured under strict quality controls, this coupling exemplifies precision engineering for demanding industrial environments.

Machined from a single piece of 7075 aluminum for outstanding durability

Designed to handle high speeds up to 6,000 RPM with reduced vibration

Zero backlash construction enhances precision in torque transmission

Optimized for greater torque capacity compared to traditional single beam couplings

Includes multiple screw fittings for secure shaft attachment and stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy