Ruland, 25 mm OD 10 mm, 24 mm Length 7 mm Flexible Coupling

Subtotal (1 unit)*

$121.77

(exc. GST)

$133.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$121.77

*price indicative

RS Stock No.:
603-919
Mfr. Part No.:
MWS25-10-7-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Outside Diameter

25mm

Length

24mm

Maximum Speed

6000rpm

Torque Rating

1.76Nm

Moment of Inertia

2.955 x 10-6 kg/m²

Misalignment - Angular

3.0°

Number of Beams

4

Style

Set Screw

Misalignment - Parallel

380μm

Misalignment - Axial

250μm

Bore Size B

7mm

Minimum Operating Temperature

-40°F

Bore Size A

10mm

Material

7075-T651 Extruded Drawn Aluminium Bar

Maximum Operating Temperature

225°F

Series

MW

Standards/Approvals

DIN 912 12.9, RoHS3, REACH

Screw Size

M4

COO (Country of Origin):
US
The Ruland Four beam coupling represents a pinnacle of engineering excellence, expertly designed to provide high performance in various applications. Crafted from 7075 aluminum, it combines lightweight characteristics with robustness, making it an ideal choice for precision machinery. Its innovative set screw style ensures a secure grip while maintaining zero backlash. The balanced design significantly reduces vibration at elevated speeds, allowing for seamless operation up to 6,000 RPM. With a focus on reliability, this model features precise bore dimensions and exceptional torque capabilities, all while adhering to rigorous industry standards. Manufactured under stringent controls in Marlborough, MA, this coupling guarantees quality and dependability for engineers seeking superior solutions in their driveline systems.

Lightweight construction facilitates effortless installation and reduced system inertia

Zero-backlash design ensures precise torque transmission without any lost motion

Balanced design minimizes vibrations, promoting smoother operation at high speeds

Compatible with standard metric hardware for easy integration into existing setups

Machined from durable bar stock sourced from North American mills to ensure quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy