Ruland, 25 mm OD 8 mm, 24 mm Length 8 mm Coupler

Get a bulk buy discount

Add 6 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$142.90

(exc. GST)

$157.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 28 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$142.90-
6 - 11$141.161%
12 +$138.992%

*price indicative

RS Stock No.:
325-8246
Mfr. Part No.:
MWS25-8-8-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Coupler

Outside Diameter

25mm

Length

24mm

Maximum Speed

6000rpm

Torque Rating

3.42Nm

Number of Beams

4

Misalignment - Angular

3°

Misalignment - Parallel

380μm

Style

Screw

Misalignment - Axial

250μm

Bore Size A

8mm

Bore Size B

8mm

Material

Stainless Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

176°C

Series

MW

Standards/Approvals

RoHS3, REACH, DIN 912 12.9

Screw Size

M4

COO (Country of Origin):
US

Stainless Steel Flexible Shaft Couplings


Designed to perform where higher speeds, greater misalignment, and limited lubrication would exceed the capabilities of other couplings. Each coupling is manufactured as one piece, thereby eliminating mechanical joints and possible failure points.Two fixing styles available:,Typical applications include encoders, stepper motors, robotics, measuring instruments, servo systems, pumps, valves, fans etc., (i) Set Screw style is secured using one grub-screw per shaft (staggered at 120°) , (ii) Clamp style fixing uses one socket head cap screw per shaft.

Constant velocity couplings with high torque capacity and zero backlash

Torsionally rigid one-piece construction

Not temperature sensitive

High or low speed operation and reversible

No lubrication required

Up to 3° of axial misalignment allowable

Note

The coupling shown represents the clamp style fixing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy