Ruland, 22.2 mm OD 8 mm, 27 mm Length 6 mm Flexible Coupling
- RS Stock No.:
- 604-398
- Mfr. Part No.:
- PSMR22-8-6-A
- Brand:
- Ruland
Subtotal (1 unit)*
$113.04
(exc. GST)
$124.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $113.04 |
*price indicative
- RS Stock No.:
- 604-398
- Mfr. Part No.:
- PSMR22-8-6-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 22.2mm | |
| Length | 27mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 1.76Nm | |
| Moment of Inertia | 1.639 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Style | Set Screw | |
| Misalignment - Parallel | 200μm | |
| Misalignment - Axial | 130μm | |
| Minimum Operating Temperature | -40°C | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size A | 8mm | |
| Bore Size B | 6mm | |
| Maximum Operating Temperature | 107°C | |
| Series | PSMR22 | |
| Standards/Approvals | REACH, DIN 912 12.9, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 22.2mm | ||
Length 27mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 1.76Nm | ||
Moment of Inertia 1.639 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Style Set Screw | ||
Misalignment - Parallel 200μm | ||
Misalignment - Axial 130μm | ||
Minimum Operating Temperature -40°C | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size A 8mm | ||
Bore Size B 6mm | ||
Maximum Operating Temperature 107°C | ||
Series PSMR22 | ||
Standards/Approvals REACH, DIN 912 12.9, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling offers a robust solution for connecting shafts while minimizing backlash, making it ideal for precision applications. With its superior design derived from a single piece of 7075 aluminum, the coupling delivers enhanced torque capacity and reduced vibration even at high operational speeds reaching 6,000 RPM. The products characteristics include excellent angular misalignment tolerance and a balanced structure that ensures reliable performance without the worry of slippage. Manufactured in the USA under stringent quality controls, this coupling is compliant with RoHS3 and REACH standards, assuring users of its integrity and sustainability. Designed for easy installation, it is perfect for various engineering and machinery applications, supporting seamless integration with metric hardware.
Constructed from lightweight yet durable 7075 aluminum
Engineered to withstand high speeds of up to 6,000 RPM
Zero-backlash design enhances efficiency and performance
Features superior dynamic and static torque ratings
Metric M4 screws ensure secure and reliable fastening
Offers flexibility with angular and parallel misalignment capabilities
Related links
- Ruland 27 mm Length 6 mm Flexible Coupling
- Ruland 27 mm Length 8 mm Flexible Coupling
- Ruland 27 mm Length 5 mm Flexible Coupling
- Ruland 27 mm Length 7 mm Flexible Coupling
- Ruland 27 mm Length 7 mm Beam Coupling
- Ruland 27 mm Length 5 mm Flexible Coupling
- Ruland 27 mm Length 6 mm Flexible Coupling
- Ruland 27 mm Length 6 mm Flexible Coupling
