Ruland, 25 mm OD 9 mm, 20 mm Length 7 mm Flexible Coupling

Subtotal (1 unit)*

$291.50

(exc. GST)

$320.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$291.50

*price indicative

RS Stock No.:
603-284
Mfr. Part No.:
MWS25-9-7-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Outside Diameter

25mm

Length

20mm

Maximum Speed

6000rpm

Torque Rating

1.7Nm

Moment of Inertia

7.871 x 10-6 kg/m²

Number of Beams

4

Misalignment - Angular

3.0°

Style

Set Screw

Misalignment - Parallel

380μm

Misalignment - Axial

250μm

Bore Size A

9mm

Material

303 Stainless Steel

Bore Size B

7mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

176°C

Series

MW

Standards/Approvals

DIN 912 12.9, REACH, RoHS3

Screw Size

M4

COO (Country of Origin):
US
The Ruland Set screw style four beam coupling, crafted from high-quality 303 stainless steel, offers exceptional torque capacity and enhanced durability for various applications. With its zero-backlash design and balanced construction, it efficiently reduces vibration at high speeds, achieving up to 6,000 RPM. The four beam spiral configuration ensures greater performance and reliability compared to single beam couplings, making it a preferred choice in precision engineering. Manufactured under stringent controls in the USA, it meets RoHS3 and REACH compliance, ensuring a product that is both safe and exceptionally robust. This coupling provides simple installation and maintenance, ideal for any mechanical setup where precision alignment and effective torque transmission are paramount.

Designed for optimal performance in high-speed applications

Machined from a single piece of material, ensuring superior strength

Features two sets of spiral cuts for improved torque capacity

Maintains a compact size while offering metric dimensions

Made from RoHS3 compliant materials, ensuring environmental safety

Demonstrates exceptional balance, enhancing operational stability

Suitable for applications where precision and reliability are critical

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy