Ruland, 28.6 mm OD 12 mm, 38.1 mm Length 7 mm Flexible Coupling

Subtotal (1 unit)*

$159.77

(exc. GST)

$175.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$159.77

*price indicative

RS Stock No.:
604-967
Mfr. Part No.:
PCMR29-12-7-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Outside Diameter

28.6mm

Length

38.1mm

Maximum Speed

6000rpm

Torque Rating

4.6Nm

Moment of Inertia

6.349 x 10-6 kg/m²

Misalignment - Angular

3.0°

Number of Beams

4

Style

Clamp

Misalignment - Parallel

380μm

Misalignment - Axial

250μm

Minimum Operating Temperature

-40°C

Bore Size A

12mm

Bore Size B

7mm

Material

7075-T651 Extruded Drawn Aluminium Bar

Series

PCMR29

Maximum Operating Temperature

107°C

Standards/Approvals

RoHS3, REACH, DIN 912 12.9

Screw Size

M4

COO (Country of Origin):
US
The Ruland Four beam coupling is expertly engineered for precision motion control applications, offering a robust solution for connecting shafts with different diameters. Crafted from high-quality 7075 aluminum, it ensures lightweight durability while accommodating higher torque capacities. The unique design features two sets of spiral cuts that enable it to deliver zero backlash performance, enhancing efficiency in high-speed environments of up to 6,000 RPM. Ideal for situations requiring minimal vibration, this coupling is manufactured with stringent compliance standards, making it a reliable choice for various industrial applications.

Lightweight yet sturdy construction offers ease of installation and reduces inertia

Zero-backlash operation ensures precise motion transfer without play or slippage

Balanced design minimizes vibrations, ensuring smooth operation even at high speeds

Manufactured from RoHS3 and REACH compliant materials, aligning with environmental safety standards

Suitable for a variety of industrial applications, from robotics to automation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy