Ruland, 28.6 mm OD 11 mm, 38.1 mm Length 7 mm Flexible Coupling
- RS Stock No.:
- 605-034
- Mfr. Part No.:
- PSMR29-11-7-A
- Brand:
- Ruland
Subtotal (1 unit)*
$139.15
(exc. GST)
$153.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $139.15 |
*price indicative
- RS Stock No.:
- 605-034
- Mfr. Part No.:
- PSMR29-11-7-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 28.6mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4Nm | |
| Moment of Inertia | 6.349 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 380μm | |
| Style | Set Screw | |
| Misalignment - Axial | 250μm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Minimum Operating Temperature | -40°F | |
| Bore Size B | 7mm | |
| Bore Size A | 11mm | |
| Series | PSMR29 | |
| Maximum Operating Temperature | 225°F | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 28.6mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4Nm | ||
Moment of Inertia 6.349 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 380μm | ||
Style Set Screw | ||
Misalignment - Axial 250μm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Minimum Operating Temperature -40°F | ||
Bore Size B 7mm | ||
Bore Size A 11mm | ||
Series PSMR29 | ||
Maximum Operating Temperature 225°F | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling offers exceptional performance, designed specifically for high-torque applications. This coupling is crafted from a single piece of robust material, ensuring strength and durability, while its unique spiral cut design enhances torque capacity and minimizes windup. Ideal for use in demanding environments, this component supports high-speed operations up to 6,000 RPM, making it a perfect solution for precision machinery. With zero backlash and a balanced design, it significantly reduces vibration, optimizing overall operational efficiency. The product is rigorously tested beyond DIN standards, ensuring reliability for critical applications. Manufactured from lightweight 7075 aluminum, it promises low inertia while maintaining compliance with RoHS3 and REACH regulations. Each component is made in the USA under stringent quality controls, providing peace of mind for engineers and technicians.
Zero-backlash design ensures precise movement
Manufactured from durable 7075 aluminum for optimal strength
Balanced construction reduces operational vibration
Compatible with high-speed applications, supporting up to 6,000 RPM
Crafted from bar stock sourced exclusively from North American mills
Dynamic torque ratings allow for versatile application in various setups
Lightweight composition aids in minimizing overall system inertia
Metric hardware guarantees convenience in alignment and assembly
Related links
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 11 mm Flexible Coupling
- Ruland 38.1 mm Length 10 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
