Ruland, 15.9 mm OD 3 mm, 20.3 mm Length 3 mm Flexible Coupling
- RS Stock No.:
- 603-928
- Mfr. Part No.:
- PSMR16-3-3-A
- Brand:
- Ruland
Subtotal (1 unit)*
$91.78
(exc. GST)
$100.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $91.78 |
*price indicative
- RS Stock No.:
- 603-928
- Mfr. Part No.:
- PSMR16-3-3-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 15.9mm | |
| Length | 20.3mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 0.92Nm | |
| Moment of Inertia | 0.322 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 200μm | |
| Style | Set Screw | |
| Misalignment - Axial | 130μm | |
| Bore Size A | 3mm | |
| Minimum Operating Temperature | -40°F | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size B | 3mm | |
| Maximum Operating Temperature | 225°F | |
| Series | PSMR16 | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 15.9mm | ||
Length 20.3mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 0.92Nm | ||
Moment of Inertia 0.322 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 200μm | ||
Style Set Screw | ||
Misalignment - Axial 130μm | ||
Bore Size A 3mm | ||
Minimum Operating Temperature -40°F | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size B 3mm | ||
Maximum Operating Temperature 225°F | ||
Series PSMR16 | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling is designed to deliver exceptional performance in precision applications. Machined from a single piece of 7075 aluminum, it offers a robust yet lightweight solution, perfect for high-speed operations up to 6,000 RPM. Its set screw style ensures a reliable grip, while the unique spiral cut design enhances torque capacity and reduces windup. With zero backlash and a balanced structure, this component minimizes vibrations, making it an ideal choice for various mechanical setups. Complying with RoHS3 and REACH standards, it signifies quality and environmental responsibility. Manufactured under stringent controls in Marlborough, MA, it embodies a perfect blend of innovation and reliability.
Constructed from aerospace-grade 7075 aluminum for durability
Designed for high-speed performance, accommodating speeds up to 6,000 RPM
Features zero backlash for enhanced accuracy in motion control
Includes a balanced design that reduces vibration in dynamic applications
Robust metric hardware ensures compatibility with international systems
Optimized for precision with strict adherence to torque specifications
Installation is simplified through its user-friendly alignment and tightening process
Compliant with stringent manufacturing standards for maximum reliability
Related links
- Ruland 20.3 mm Length 3 mm Flexible Coupling
- Ruland 20.3 mm Length 3 mm Flexible Coupling
- Ruland 20.3 mm Length 3 mm Flexible Coupling
- Ruland 20.3 mm Length 5 mm Flexible Coupling
- Ruland 20.3 mm Length 4 mm Flexible Coupling
- Ruland 20.3 mm Length 4 mm Flexible Coupling
- Ruland 20.3 mm Length 3 mm Flexible Coupling
- Ruland 20.3 mm Length 3 mm Beam Coupling
