Ruland, 31.8 mm OD 8 mm, 38.1 mm Length 6 mm Flexible Coupling

Subtotal (1 unit)*

$195.74

(exc. GST)

$215.31

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$195.74

*price indicative

RS Stock No.:
603-923
Mfr. Part No.:
PCMR32-8-6-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Outside Diameter

31.8mm

Length

38.1mm

Maximum Speed

6000rpm

Torque Rating

4.6Nm

Moment of Inertia

9.948 x 10-6 kg/m²

Number of Beams

4

Misalignment - Angular

3.0°

Style

Clamp

Misalignment - Parallel

380μm

Misalignment - Axial

250μm

Bore Size B

6mm

Material

7075-T651 Extruded Drawn Aluminium Bar

Minimum Operating Temperature

-40°C

Bore Size A

8mm

Series

PCMR32

Maximum Operating Temperature

107°C

Standards/Approvals

REACH, DIN 912 12.9, RoHS3

Screw Size

M4

COO (Country of Origin):
US
The Ruland Showcases advanced engineering in a clamp style four beam coupling designed for precision motion control applications. This high-performance coupling features 8mm x 6mm bores, ensuring optimal torque transmission and mechanical integrity. Constructed from a single piece of 7075 aluminum, it not only promises lightweight durability but also enhances overall operational efficiency. The intelligent design incorporates two sets of spiral cuts, which offer higher torque capacity and reduce windup compared to conventional couplings. With capabilities to operate at high speeds of up to 6,000 RPM, this coupling guarantees zero backlash and boasts a balanced structure, effectively minimizing vibration. Ideal for various industrial applications, the PCMR32-8-6-A stands out for its reliability and superior performance standards.

Constructed from high-strength 7075 aluminum for improved durability

Zero-backlash design ensures precise motion transfer

Balanced design reduces vibration for smoother operation

Optimal for high-speed applications, supporting up to 6,000 RPM

Features a compact form factor with minimal installation space requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy