Ruland, 31.8 mm OD 10 mm, 38.1 mm Length 6 mm Flexible Coupling

Subtotal (1 unit)*

$195.74

(exc. GST)

$215.31

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$195.74

*price indicative

RS Stock No.:
605-117
Mfr. Part No.:
PCMR32-10-6-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Outside Diameter

31.8mm

Length

38.1mm

Maximum Speed

6000rpm

Torque Rating

4.6Nm

Moment of Inertia

9.948 x 10-6 kg/m²

Misalignment - Angular

3.0°

Number of Beams

4

Misalignment - Parallel

380μm

Style

Clamp

Misalignment - Axial

250μm

Material

7075-T651 Extruded Drawn Aluminium Bar

Bore Size A

10mm

Bore Size B

6mm

Minimum Operating Temperature

-40°F

Maximum Operating Temperature

225°F

Series

PCMR32

Standards/Approvals

DIN 912 12.9, REACH, RoHS3

Screw Size

M4

COO (Country of Origin):
US
The Ruland Four beam coupling represents a cutting-edge solution for high-precision applications, offering a robust design that is ideal for connecting misaligned shafts. This coupling is crafted from 7075 aluminum, ensuring both lightweight construction and exceptional torque capacity. Its unique spiral cut design allows for superior performance, reducing vibration and enhancing reliability at speeds of up to 6,000 RPM. Designed to cater to various applications, it boasts a zero-backlash setup that guarantees precise movements without any loss of motion. Enhanced with a balanced design, this coupling brings forth a lower inertia, thus enabling efficient energy transfer and reduced wear over time, making it a reliable choice for demanding environments.

Machined from a single piece of material for enhanced durability

Zero-backlash design provides accurate and repeatable performance

Balanced for reduced vibration at high operational speeds

Manufactured from RoHS3 and REACH compliant materials

Ideal for applications requiring lightweight components without sacrificing strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy