Ruland, 29 mm OD 8 mm, 38.1 mm Length 6 mm Flexible Coupling
- RS Stock No.:
- 605-992
- Mfr. Part No.:
- PSMR29-8-6-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$358.79
(exc. GST)
$394.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $358.79 |
*price indicative
- RS Stock No.:
- 605-992
- Mfr. Part No.:
- PSMR29-8-6-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 29mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 6.1Nm | |
| Moment of Inertia | 17.643 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 380μm | |
| Style | Set Screw | |
| Misalignment - Axial | 250μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 8mm | |
| Bore Size B | 6mm | |
| Material | 303 Stainless Steel | |
| Maximum Operating Temperature | 176°C | |
| Series | PSMR29 | |
| Standards/Approvals | RoHS3 and REACH compliant, DIN 912 12.9 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 29mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 6.1Nm | ||
Moment of Inertia 17.643 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 380μm | ||
Style Set Screw | ||
Misalignment - Axial 250μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 8mm | ||
Bore Size B 6mm | ||
Material 303 Stainless Steel | ||
Maximum Operating Temperature 176°C | ||
Series PSMR29 | ||
Standards/Approvals RoHS3 and REACH compliant, DIN 912 12.9 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling is a high-performance solution designed for precision applications. This model features an innovative set screw style that securely joins shafts while accommodating slight misalignments. Machined from 303 stainless steel, it ensures durability and corrosion resistance, making it ideal for demanding environments. Its zero-backlash design enhances torque transmission and reduces vibration, enabling smooth operation at speeds of up to 6,000 RPM. Crafted with meticulous attention to detail, this product promises reliability and optimal performance in various engineering and automation applications.
Designed for high torque capacity and durability
Accommodates angular and parallel misalignment
Constructed from RoHS3 and REACH compliant materials
Manufactured under strict controls in the USA
Lightweight design enhances overall system efficiency
Offers reliable performance in both dynamic and static conditions
Equipped with four screws for secure shaft connections
Related links
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
