Ruland, 29 mm OD 11 mm, 38.1 mm Length 7 mm Flexible Coupling
- RS Stock No.:
- 603-518
- Mfr. Part No.:
- PSMR29-11-7-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$358.79
(exc. GST)
$394.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $358.79 |
*price indicative
- RS Stock No.:
- 603-518
- Mfr. Part No.:
- PSMR29-11-7-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 29mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 6.1Nm | |
| Moment of Inertia | 17.643 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 380μm | |
| Style | Set Screw | |
| Misalignment - Axial | 250μm | |
| Minimum Operating Temperature | -40°C | |
| Material | 303 Stainless Steel | |
| Bore Size B | 7mm | |
| Bore Size A | 11mm | |
| Maximum Operating Temperature | 176°C | |
| Series | PSMR29 | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 29mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 6.1Nm | ||
Moment of Inertia 17.643 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 380μm | ||
Style Set Screw | ||
Misalignment - Axial 250μm | ||
Minimum Operating Temperature -40°C | ||
Material 303 Stainless Steel | ||
Bore Size B 7mm | ||
Bore Size A 11mm | ||
Maximum Operating Temperature 176°C | ||
Series PSMR29 | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling is expertly crafted to provide exceptional performance in applications requiring precise alignment and high torque. Engineered from robust 303 stainless steel, the coupling features a unique design with dual sets of spiral cuts for enhanced torque capacity and reduced wind-up. With a zero-backlash capability and the ability to operate at speeds up to 6,000 RPM, it ensures smooth operation with minimal vibration. The coupling's sturdy construction, sourced exclusively from North American mills, makes it reliable for demanding industrial applications. Designed to meet stringent RoHS3 and REACH compliance, this product is fabricated under strict quality controls, ensuring long-lasting durability and performance in various settings.
Machined from a single piece of material for superior strength
Balanced design reduces operational vibration
Suitable for high-speed applications up to 6,000 RPM
Zero-backlash design enhances precision and responsiveness
Manufactured under strict controls for optimal quality assurance
Compatible with both metric and imperial measurement standards
Complies with RoHS3 and REACH environmental standards
Designed to withstand dynamic and static torque with high reliability
Related links
- Ruland 38.1 mm Length 11 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
