Ruland, 20 mm OD 5 mm, 20 mm Length 4 mm Flexible Coupling
- RS Stock No.:
- 603-805
- Mfr. Part No.:
- MWS20-5-4-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$256.18
(exc. GST)
$281.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $256.18 |
*price indicative
- RS Stock No.:
- 603-805
- Mfr. Part No.:
- MWS20-5-4-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 20mm | |
| Length | 20mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 0.92Nm | |
| Moment of Inertia | 2.984 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Style | Set Screw | |
| Misalignment - Parallel | 200μm | |
| Misalignment - Axial | 120μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 5mm | |
| Bore Size B | 4mm | |
| Material | 303 Stainless Steel | |
| Maximum Operating Temperature | 176°C | |
| Series | MW | |
| Standards/Approvals | REACH, RoHS3, DIN 912 12.9 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 20mm | ||
Length 20mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 0.92Nm | ||
Moment of Inertia 2.984 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Style Set Screw | ||
Misalignment - Parallel 200μm | ||
Misalignment - Axial 120μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 5mm | ||
Bore Size B 4mm | ||
Material 303 Stainless Steel | ||
Maximum Operating Temperature 176°C | ||
Series MW | ||
Standards/Approvals REACH, RoHS3, DIN 912 12.9 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling is crafted for precision performance, accommodating bores of 5mm and 4mm. Suitable for applications requiring a reliable connection, this coupling offers zero-backlash functionality, providing a smooth operation even at high rotational speeds of up to 6,000 RPM. It is designed with an advanced balanced engineering approach that minimizes vibration, ensuring consistent efficiency and durability. Made from 303 stainless steel, it promises excellent torque capacity and enhanced resilience, making it ideal for demanding industrial environments. The unique spiral cut design ensures high torque capacity while reducing windup, a common issue with standard couplings. Sourced from North American mills, the materials comply with RoHS3 and REACH standards, affirming the commitment to quality and safety.
Machined from a single piece of high-quality material for enhanced durability
Designed to provide higher torque capacity compared to single beam couplings
Features dual spiral cuts for optimal performance and efficiency
Operates effectively under severe conditions with a temperature range from -40°F to 350°F
Provides users with clear installation instructions for ease and reliability
Related links
- Ruland 28 mm Length 4 mm Flexible Coupling
- Ruland 20 mm Length 4 mm Flexible Coupling
- Ruland 20 mm Length 4 mm Coupler
- Ruland 20 mm Length 4 mm Beam Coupling
- Ruland 22.9 mm Length 4 mm Flexible Coupling
- Ruland 20.3 mm Length 4 mm Flexible Coupling
- Ruland 22.9 mm Length 4 mm Flexible Coupling
- Ruland 22 mm Length 4 mm Flexible Coupling
