Ruland, 20 mm OD 6 mm, 20 mm Length 4 mm Flexible Coupling

Subtotal (1 unit)*

$226.63

(exc. GST)

$249.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$226.63

*price indicative

RS Stock No.:
603-395
Mfr. Part No.:
MWS20-6-4-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Outside Diameter

20mm

Length

20mm

Maximum Speed

6000rpm

Torque Rating

0.92Nm

Moment of Inertia

2.984 x 10-6 kg/m²

Misalignment - Angular

3.0°

Number of Beams

4

Misalignment - Parallel

200μm

Style

Set Screw

Misalignment - Axial

120μm

Bore Size B

4mm

Bore Size A

6mm

Minimum Operating Temperature

-40°F

Material

303 Stainless Steel

Series

MW

Maximum Operating Temperature

350°F

Standards/Approvals

RoHS3, REACH, DIN 912 12.9

Screw Size

M3

COO (Country of Origin):
US
The Ruland High-performance four beam coupling is designed for precision and reliability in various applications. Machined from 303 stainless steel, it boasts a robust structure with zero backlash and a balanced design, ensuring minimal vibration at speeds reaching up to 6,000 RPM. Its unique construction allows for enhanced torque capacity and reduced wind-up during operation, making it ideal for high-torque situations. The purely metric dimensions facilitate seamless integration into existing systems, providing users with an efficient solution that simplifies transitions from traditional single beam couplings. Furthermore, this coupling meets stringent RoHS3 and REACH compliance standards, demonstrating a commitment to quality and environmental regulations. Manufactured with care in the USA, it embodies superior craft and engineering excellence.

Constructed from high-quality 303 stainless steel for durability

Provides zero backlash performance for enhanced precision

Features a balanced design that significantly reduces operational vibration

Capable of supporting rapid speeds up to 6,000 RPM

Designed for superior torque capacity in demanding applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy