Ruland, 31.8 mm OD 11 mm, 38.1 mm Length 8 mm Flexible Coupling
- RS Stock No.:
- 604-622
- Mfr. Part No.:
- PCMR32-11-8-A
- Brand:
- Ruland
Subtotal (1 unit)*
$195.74
(exc. GST)
$215.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $195.74 |
*price indicative
- RS Stock No.:
- 604-622
- Mfr. Part No.:
- PCMR32-11-8-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 31.8mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.6Nm | |
| Moment of Inertia | 9.948 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Style | Clamp | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 11mm | |
| Bore Size B | 8mm | |
| Maximum Operating Temperature | 225°F | |
| Series | PCMR32 | |
| Standards/Approvals | DIN 912 12.9, RoHS3, REACH | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 31.8mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.6Nm | ||
Moment of Inertia 9.948 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Style Clamp | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 11mm | ||
Bore Size B 8mm | ||
Maximum Operating Temperature 225°F | ||
Series PCMR32 | ||
Standards/Approvals DIN 912 12.9, RoHS3, REACH | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style four beam coupling is designed for high-performance applications requiring precision and stability. Machined from a single piece of 7075 aluminum, it ensures lightweight construction while maintaining exceptional strength and durability. The product features a balanced design that minimizes vibrations at speeds of up to 6,000 RPM, making it ideal for high-speed operations. With a zero-backlash feature, it provides reliable torque transmission without play, ensuring efficient power transfer between shafts. Meticulously manufactured in Marlborough, Massachusetts, it adheres to strict quality controls and compliance standards, making it a dependable choice for engineering professionals.
Constructed from high-quality 7075-T651 aluminum for superior strength
Zero-backlash design guarantees precise movement without play
Balanced design reduces vibrations, enhancing operational smoothness
Capable of handling speeds up to 6,000 RPM for demanding applications
Compact dimensions ensure compatibility with various shaft sizes
Easy installation with M4 screws for secure coupling
Related links
- Ruland 38.1 mm Length 11 mm Flexible Coupling
- Ruland 38.1 mm Length 10 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Beam Coupling
- Ruland 38.1 mm Length 11 mm Flexible Coupling
