Ruland, 31.8 mm OD 11 mm, 38.1 mm Length 11 mm Flexible Coupling
- RS Stock No.:
- 605-485
- Mfr. Part No.:
- PCMR32-11-11-A
- Brand:
- Ruland
Subtotal (1 unit)*
$195.74
(exc. GST)
$215.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $195.74 |
*price indicative
- RS Stock No.:
- 605-485
- Mfr. Part No.:
- PCMR32-11-11-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 31.8mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.6Nm | |
| Moment of Inertia | 9.948 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Style | Clamp | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Bore Size A | 11mm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 11mm | |
| Maximum Operating Temperature | 107°C | |
| Series | PCMR32 | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 31.8mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.6Nm | ||
Moment of Inertia 9.948 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Style Clamp | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Bore Size A 11mm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 11mm | ||
Maximum Operating Temperature 107°C | ||
Series PCMR32 | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling designed for precision applications. Its unique clamp style ensures secure connections with minimal backlash, making it ideal for high-speed operations. Crafted from robust 7075 aluminum, this coupling combines lightweight characteristics with exceptional strength, ensuring durability even in demanding environments. The zero-backlash feature significantly enhances the operational efficiency, allowing for smooth and consistent motion. With its balanced design, it reduces vibrations at speeds of up to 6,000 RPM, providing enhanced reliability and better performance in robotic and automation systems. The product meets strict industry standards and is manufactured with meticulous attention to detail, ensuring quality and compliance. Ideal for engineers and technicians seeking reliability in their mechanical assemblies, this coupling offers precise torque capabilities and is suitable for a variety of applications.
Zero-backlash design enhances precision and control in motion
Balanced construction reduces vibrations for smoother operation
Capable of supporting high speeds up to 6,000 RPM for dynamic applications
Constructed from 7075 aluminum for lightweight yet robust performance
Manufactured in compliance with rigorous industry standards for quality assurance
Related links
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 10 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 11 mm Flexible Coupling
- Ruland 38.1 mm Length 11 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Beam Coupling
- Ruland 38.1 mm Length 11 mm Flexible Coupling
