Ruland, 28.6 mm OD 7 mm, 38.1 mm Length 6 mm Flexible Coupling

Subtotal (1 unit)*

$159.77

(exc. GST)

$175.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$159.77

*price indicative

RS Stock No.:
603-365
Mfr. Part No.:
PCMR29-7-6-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Outside Diameter

28.6mm

Length

38.1mm

Maximum Speed

6000rpm

Torque Rating

4.6Nm

Moment of Inertia

6.349 x 10-6 kg/m²

Number of Beams

4

Misalignment - Angular

3.0°

Style

Clamp

Misalignment - Parallel

380μm

Misalignment - Axial

250μm

Material

7075-T651 Extruded Drawn Aluminium Bar

Bore Size A

7mm

Minimum Operating Temperature

-40°C

Bore Size B

6mm

Series

PCMR29

Maximum Operating Temperature

107°C

Standards/Approvals

RoHS3, REACH, DIN 912 12.9

Screw Size

M4

COO (Country of Origin):
US
The Ruland Meticulously crafted clamp style four beam coupling, designed to offer superior performance in precision applications. This coupling features bores of 7mm and 6mm, housed within a robust body made from lightweight 7075 aluminum, enhancing durability without compromising on agility. With a generous outer diameter of 28.6mm and a length of 38.1mm, it is suitable for high-speed operations, achieving up to 6,000 RPM. The innovative four beam design minimizes backlash and aids in vibration reduction, providing stable operation at various speeds. Sourced exclusively from North American mills, this component meets strict RoHS3 and REACH compliance standards, making it an exemplary choice for precision engineering projects. Manufactured in a state-of-the-art facility in Marlborough, MA, this coupling adheres to rigorous quality controls, ensuring reliable performance for your applications.

Exhibits zero-backlash functionality for enhanced precision

Machined from a single piece of material to improve torque capacity

Designed to accommodate angular and parallel misalignment for versatile use

Lightweight construction reduces inertia, benefiting dynamic applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy