Ruland, 28.6 mm OD 6 mm, 38.1 mm Length 6 mm Flexible Coupling
- RS Stock No.:
- 605-474
- Mfr. Part No.:
- PCMR29-6-6-A
- Brand:
- Ruland
Subtotal (1 unit)*
$159.77
(exc. GST)
$175.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $159.77 |
*price indicative
- RS Stock No.:
- 605-474
- Mfr. Part No.:
- PCMR29-6-6-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 28.6mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.6Nm | |
| Moment of Inertia | 6.349 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Style | Clamp | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 6mm | |
| Bore Size A | 6mm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Series | PCMR29 | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 28.6mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.6Nm | ||
Moment of Inertia 6.349 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Style Clamp | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 6mm | ||
Bore Size A 6mm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Series PCMR29 | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Advanced four beam coupling is designed to enhance the performance of your engineering applications. Crafted from a single piece of 7075 aluminum, it guarantees durability and lightweight operation, making it ideal for high-speed scenarios. The clamp-style design ensures a secure fit while effectively managing torsional stiffness and dynamic torque requirements. Its zero-backlash functionality contributes to precise motion control, significantly reducing the risk of vibration even at elevated speeds of up to 6,000 RPM. With its robust construction and adherence to stringent standards, this coupling represents excellence in motion transmission.
Machined from a single piece of high-quality aluminum for enhanced structural integrity
Designed to provide zero-backlash performance, ensuring precise alignment and motion
Balanced design helps to mitigate vibration issues, optimizing operational stability
Optimally engineered for high-speed applications, with capabilities up to 6,000 RPM
Incorporates two sets of spiral cuts for superior torque capacity and lower windup
Related links
- Ruland 38.1 mm Length 6 mm Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
