Ruland, 28.6 mm OD 9 mm, 38.1 mm Length 7 mm Flexible Coupling

Subtotal (1 unit)*

$159.77

(exc. GST)

$175.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$159.77

*price indicative

RS Stock No.:
603-827
Mfr. Part No.:
PCMR29-9-7-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Outside Diameter

28.6mm

Length

38.1mm

Maximum Speed

6000rpm

Torque Rating

4.6Nm

Moment of Inertia

6.349 x 10-6 kg/m²

Misalignment - Angular

3.0°

Number of Beams

4

Misalignment - Parallel

380μm

Style

Clamp

Misalignment - Axial

250μm

Bore Size B

7mm

Minimum Operating Temperature

-40°C

Material

7075-T651 Extruded Drawn Aluminium Bar

Bore Size A

9mm

Series

PCMR29

Maximum Operating Temperature

107°C

Standards/Approvals

DIN 912 12.9, REACH, RoHS3

Screw Size

M4

COO (Country of Origin):
US
The Ruland Clamp style four beam coupling is designed for precision and performance in demanding applications. Constructed from a single piece of 7075 aluminum, it offers an impressive combination of high torque capacity and reduced vibration, making it ideal for use at speeds of up to 6,000 RPM. The innovative spiral cut design enhances the coupling’s reliability, ensuring zero backlash and superior response to dynamic torsional loads. Each unit undergoes strict quality control during manufacturing to guarantee optimal performance. With RoHS3 and REACH compliance, it stands as a testament to both efficiency and environmental responsibility. Whether in industrial automation or robotic applications, this coupling is engineered to meet the high standards expected by professionals.

Machined from high-grade aluminum for maximum durability

Zero backlash design ensures precision in motion control

Balanced construction minimizes vibration even at high speeds

Dynamic torque reversal capabilities enhance operational flexibility

Compatible with metric hardware for seamless integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy