Ruland, 22.2 mm OD 8 mm, 27 mm Length 6 mm Flexible Coupling

Subtotal (1 unit)*

$126.30

(exc. GST)

$138.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$126.30

*price indicative

RS Stock No.:
603-303
Mfr. Part No.:
PCMR22-8-6-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Outside Diameter

22.2mm

Length

27mm

Maximum Speed

6000rpm

Torque Rating

2.1Nm

Moment of Inertia

1.639 x 10-6 kg/m²

Misalignment - Angular

3.0°

Number of Beams

4

Misalignment - Parallel

200μm

Style

Clamp

Misalignment - Axial

130μm

Bore Size A

8mm

Minimum Operating Temperature

-40°C

Bore Size B

6mm

Material

7075-T651 Extruded Drawn Aluminium Bar

Maximum Operating Temperature

107°C

Series

PCMR22

Standards/Approvals

DIN 912 12.9, REACH, RoHS3

Screw Size

M3

COO (Country of Origin):
US
The Ruland Advanced clamp-style four beam coupling designed to seamlessly connect shafts while accommodating misalignments. Crafted from a solid piece of 7075 aluminum, this coupling excels in providing a robust, lightweight solution ideal for high-speed applications, operating effectively at speeds up to 6,000 RPM. The unique design features two sets of spiral cuts, which enhance torque capacity and minimize windup, ensuring reliable performance in demanding environments. This coupling not only boasts a zero-backlash feature, which guarantees precise motion transfer without play but also incorporates a balanced construction that reduces vibration, enhancing the overall efficiency of your system. It is specifically manufactured in the USA with strict quality controls, using materials sourced from North American mills to meet stringent compliance standards.

Lightweight design enhances performance while reducing overall system weight

High torque capacity accommodates demanding applications with ease

Zero-backlash operation maintains accurate motion transfer for precision engineering

Balanced construction significantly reduces vibration at high speeds

Manufactured under strict controls to ensure superior quality and reliability

Compatibility with metric hardware simplifies installation and maintenance

Highly resilient to temperature variations, suitable for diverse operational environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy