Ruland, 22.2 mm OD 8 mm, 27 mm Length 8 mm Flexible Coupling

Subtotal (1 unit)*

$268.80

(exc. GST)

$295.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$268.80

*price indicative

RS Stock No.:
603-737
Mfr. Part No.:
PCMR22-8-8-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Outside Diameter

22.2mm

Length

27mm

Maximum Speed

6000rpm

Torque Rating

2.1Nm

Moment of Inertia

4.594 x 10-6 kg/m²

Number of Beams

4

Misalignment - Angular

3.0°

Misalignment - Parallel

200μm

Style

Clamp

Misalignment - Axial

130μm

Material

303 Stainless Steel

Minimum Operating Temperature

-40°C

Bore Size A

8mm

Bore Size B

8mm

Maximum Operating Temperature

176°C

Series

PCMR22

Standards/Approvals

RoHS3, REACH, DIN 912 12.9

Screw Size

M3

COO (Country of Origin):
US
The Ruland Clamp style four beam coupling is expertly designed to facilitate exceptional performance in mechanical assemblies. Ideal for applications demanding high torque capacities, the coupling boasts a design that minimizes backlash while ensuring a balanced structure for greater stability at elevated speeds. Made from premium 303 stainless steel, this product promises durability and longevity even in the most challenging environments. With advanced machining from single-piece bar stock sourced from North American mills, it meets the highest standards of precision and reliability. Operating efficiently at speeds of up to 6,000 RPM, this coupling supports dynamic and static torque management while ensuring minimal vibration, making it an essential component for high-speed machinery. Compliance with RoHS3 and REACH standards reflects commitment to quality and safety, ensuring that you have a trustworthy product for your engineering needs.

Optimized for high torque applications, providing unparalleled performance

Zero-backlash design enhances precision in motion control

Balanced structure reduces vibration for smoother operation at high speeds

Constructed from robust 303 stainless steel for added strength and resistance

Meets stringent RoHS3 and REACH standards for environmental safety

Machined from single-piece bar stock to ensure consistent quality and reliability

Supports a wide range of misalignment, making it versatile for different setups

Easy installation process enhances convenience during assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy