Ruland, 22.2 mm OD 8 mm, 27 mm Length 7 mm Flexible Coupling
- RS Stock No.:
- 603-757
- Mfr. Part No.:
- PCMR22-8-7-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$319.46
(exc. GST)
$351.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $319.46 |
*price indicative
- RS Stock No.:
- 603-757
- Mfr. Part No.:
- PCMR22-8-7-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 22.2mm | |
| Length | 27mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 2.1Nm | |
| Moment of Inertia | 4.594 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Style | Clamp | |
| Misalignment - Parallel | 200μm | |
| Misalignment - Axial | 130μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 7mm | |
| Bore Size A | 8mm | |
| Material | 303 Stainless Steel | |
| Maximum Operating Temperature | 176°C | |
| Series | PCMR22 | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 22.2mm | ||
Length 27mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 2.1Nm | ||
Moment of Inertia 4.594 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Style Clamp | ||
Misalignment - Parallel 200μm | ||
Misalignment - Axial 130μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 7mm | ||
Bore Size A 8mm | ||
Material 303 Stainless Steel | ||
Maximum Operating Temperature 176°C | ||
Series PCMR22 | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style four beam coupling is designed to seamlessly connect shafts with precision and reliability. Crafted from 303 stainless steel, it features an innovative design that ensures zero backlash, making it ideal for high-speed applications. With an outer diameter of 22.2mm and a length of 27mm, this coupling is meticulously machined from a single piece of material, offering enhanced torque capacity and reduced vibration even at speeds reaching 6,000 RPM. It adheres to stringent standards, ensuring optimal performance across diverse applications, and its construction utilizes North American sourced bar stock, reinforcing its quality and compliance. Manufactured under strict controls in Marlborough, MA, this coupling promises longevity and durability, satisfying even the most demanding engineering specifications.
Zero-backlash design minimizes backlash and improves accuracy
Balanced design reduces vibration, enhancing operational smoothness
Constructed from 303 stainless steel for added strength and corrosion resistance
Suitable for high-speed applications up to 6,000 RPM
Machined from a single piece, ensuring high durability and reliability
Related links
- Ruland 27 mm Length 7 mm Flexible Coupling
- Ruland 27 mm Length 7 mm Flexible Coupling
- Ruland 27 mm Length 7 mm Beam Coupling
- Ruland 27 mm Length 8 mm Flexible Coupling
- Ruland 27 mm Length 5 mm Flexible Coupling
- Ruland 27 mm Length 5 mm Flexible Coupling
- Ruland 27 mm Length 6 mm Flexible Coupling
- Ruland 27 mm Length 6 mm Flexible Coupling
