Ruland, 22.2 mm OD 6 mm, 27 mm Length 6 mm Flexible Coupling

Subtotal (1 unit)*

$126.30

(exc. GST)

$138.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$126.30

*price indicative

RS Stock No.:
605-275
Mfr. Part No.:
PCMR22-6-6-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Outside Diameter

22.2mm

Length

27mm

Maximum Speed

6000rpm

Torque Rating

2.1Nm

Moment of Inertia

1.639 x 10-6 kg/m²

Misalignment - Angular

3.0°

Number of Beams

4

Misalignment - Parallel

200μm

Style

Clamp

Misalignment - Axial

130μm

Material

7075-T651 Extruded Drawn Aluminium Bar

Minimum Operating Temperature

-40°C

Bore Size A

6mm

Bore Size B

6mm

Maximum Operating Temperature

107°C

Series

PCMR22

Standards/Approvals

RoHS3, DIN 912 12.9, REACH

Screw Size

M3

COO (Country of Origin):
US
The Ruland high-performance four beam coupling is expertly designed to connect shafts with precision and reliability. Engineered from a single piece of durable 7075 aluminum, it delivers optimal strength while remaining remarkably lightweight. The innovative clamp style not only secures the connection but also enhances torque capacity, making it suitable for demanding applications. With its zero-backlash design, this coupling ensures minimal vibration at speeds of up to 6,000 RPM, ensuring smooth operation even under high-stress conditions. It features metric hardware and a balanced design, crafted to exceed DIN 912 12.9 standards, providing long-lasting performance in various industrial settings. Manufactured in the USA under strict controls, it combines top-tier materials with advanced engineering for unparalleled quality and reliability.

Constructed from high-strength 7075 aluminum for enhanced durability

Zero-backlash design minimizes play, ensuring precise shaft alignment

Balanced design reduces vibration, offering smoother operation at high speeds

Clamp style allows quick assembly and disassembly without compromising performance

Compatible with metric components to suit global engineering standards

Robust torque capability handles varying application demands with ease

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy