Ruland, 25 mm OD 7 mm, 31.8 mm Length 7 mm Flexible Coupling
- RS Stock No.:
- 603-291
- Mfr. Part No.:
- PCMR25-7-7-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$323.88
(exc. GST)
$356.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $323.88 |
*price indicative
- RS Stock No.:
- 603-291
- Mfr. Part No.:
- PCMR25-7-7-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 25mm | |
| Length | 31.8mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.63Nm | |
| Moment of Inertia | 9.275 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Misalignment - Parallel | 380μm | |
| Style | Clamp | |
| Misalignment - Axial | 250μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 7mm | |
| Bore Size B | 7mm | |
| Material | 303 Stainless Steel | |
| Series | PCMR25 | |
| Maximum Operating Temperature | 176°C | |
| Standards/Approvals | REACH, RoHS3, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 25mm | ||
Length 31.8mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.63Nm | ||
Moment of Inertia 9.275 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Misalignment - Parallel 380μm | ||
Style Clamp | ||
Misalignment - Axial 250μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 7mm | ||
Bore Size B 7mm | ||
Material 303 Stainless Steel | ||
Series PCMR25 | ||
Maximum Operating Temperature 176°C | ||
Standards/Approvals REACH, RoHS3, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Superior clamp style four beam coupling, expertly designed for precision in applications requiring minimal backlash and robust torque capabilities. Crafted from premium 303 stainless steel, this coupling guarantees durability and reliability across a variety of environments, including those with elevated speeds. Its unique construction from a single piece of material enhances structural integrity and performance, allowing for seamless operation at speeds of up to 6,000 RPM. What's more, the product's balanced design effectively reduces vibration, making it an excellent choice for high-speed machinery or intricate mechanical assemblies. Manufactured under stringent quality controls in Marlborough, MA, this coupling is RoHS3 and REACH compliant, ensuring safety and environmental responsibility. Perfect for professionals seeking enhanced performance without compromise.
Exceptional torque capacity for demanding applications
Zero-backlash design, ensuring precise movement
Compact dimensions while maintaining high performance
Machined from North American sourced materials for superior quality
Related links
- Ruland 31.8 mm Length 7 mm Flexible Coupling
- Ruland 31.8 mm Length 7 mm Flexible Coupling
- Ruland 31.8 mm Length 6 mm Flexible Coupling
- Ruland 31.8 mm Length 7 mm Flexible Coupling
- Ruland 31.8 mm Length 7 mm Flexible Coupling
- Ruland 31.8 mm Length 7 mm Flexible Coupling
- Ruland 31.8 mm Length 7 mm Flexible Coupling
- Ruland 31.8 mm Length 6 mm Flexible Coupling
