Ruland, 25.4 mm OD 7 mm, 31.8 mm Length 6 mm Flexible Coupling
- RS Stock No.:
- 605-027
- Mfr. Part No.:
- PCMR25-7-6-A
- Brand:
- Ruland
Subtotal (1 unit)*
$134.69
(exc. GST)
$148.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $134.69 |
*price indicative
- RS Stock No.:
- 605-027
- Mfr. Part No.:
- PCMR25-7-6-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 25.4mm | |
| Length | 31.8mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.6Nm | |
| Moment of Inertia | 3.394 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Style | Clamp | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Bore Size A | 7mm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 6mm | |
| Maximum Operating Temperature | 107°C | |
| Series | PCMR25 | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 25.4mm | ||
Length 31.8mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.6Nm | ||
Moment of Inertia 3.394 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Style Clamp | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Bore Size A 7mm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 6mm | ||
Maximum Operating Temperature 107°C | ||
Series PCMR25 | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling is engineered to deliver superior performance in precision applications. With its lightweight 7075 aluminum construction, this coupling provides a robust yet nimble solution for joining shafts. Designed with zero-backlash functionality, it excels in preventing any unintended movements, making it ideal for high-speed operations up to 6,000 RPM. The balanced design mitigates vibrations, ensuring smoother operation in demanding conditions. Its unique spiral cuts enhance torque capacity while allowing for greater body sizes, setting it apart from traditional single beam couplings. Meticulously crafted in Marlborough, MA, this product stands compliant with stringent North American manufacturing standards, ensuring reliability and longevity in various industrial applications.
Lightweight construction enhances maneuverability without sacrificing strength
Zero-backlash design provides superior torque transmission and precision
Balanced architecture reduces vibrations at high operational speeds
Machined from a single piece for increased durability and performance consistency
Manufactured in the USA under strict quality controls for guaranteed excellence
Related links
- Ruland 31.8 mm Length 6 mm Flexible Coupling
- Ruland 31.8 mm Length 7 mm Flexible Coupling
- Ruland 31.8 mm Length 7 mm Flexible Coupling
- Ruland 31.8 mm Length 7 mm Flexible Coupling
- Ruland 31.8 mm Length 6 mm Flexible Coupling
- Ruland 31.8 mm Length 6 mm Flexible Coupling
- Ruland 31.8 mm Length 7 mm Flexible Coupling
- Ruland 31.8 mm Length 6 mm Flexible Coupling
