Ruland, 25.4 mm OD 7 mm, 31.8 mm Length 7 mm Flexible Coupling
- RS Stock No.:
- 603-391
- Mfr. Part No.:
- PCMR25-7-7-A
- Brand:
- Ruland
Subtotal (1 unit)*
$134.69
(exc. GST)
$148.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $134.69 |
*price indicative
- RS Stock No.:
- 603-391
- Mfr. Part No.:
- PCMR25-7-7-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 25.4mm | |
| Length | 31.8mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.6Nm | |
| Moment of Inertia | 3.394 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Style | Clamp | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 7mm | |
| Bore Size A | 7mm | |
| Series | PCMR25 | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 25.4mm | ||
Length 31.8mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.6Nm | ||
Moment of Inertia 3.394 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Style Clamp | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 7mm | ||
Bore Size A 7mm | ||
Series PCMR25 | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Advanced engineering solution in motion control technology. This clamp style four beam coupling is expertly designed to accommodate 7mm x 7mm bores while delivering high torque capacity and minimal windup, making it ideal for demanding applications. Crafted from premium 7075 aluminum, it combines lightweight properties with incredible strength, ensuring durability under high-speed conditions of up to 6,000 RPM. Its zero-backlash and balanced design significantly reduce vibration during operation, enhancing system performance. Manufactured in the USA with meticulous attention to quality, the design features proprietary processes for consistent reliability. It meets stringent DIN 912 12.9 standards, offering peace of mind with top-notch torque capabilities.
Engineered for high torque capacity with low windup
Lightweight construction from 7075 aluminum for enhanced performance
Zero-backlash design optimizes precision in motion control
Balanced structure reduces operational vibrations
Related links
- Ruland 31.8 mm Length 7 mm Flexible Coupling
- Ruland 31.8 mm Length 6 mm Flexible Coupling
- Ruland 31.8 mm Length 7 mm Flexible Coupling
- Ruland 31.8 mm Length 7 mm Flexible Coupling
- Ruland 31.8 mm Length 6 mm Flexible Coupling
- Ruland 31.8 mm Length 7 mm Flexible Coupling
- Ruland 31.8 mm Length 7 mm Flexible Coupling
- Ruland 31.8 mm Length 7 mm Flexible Coupling
