Ruland, 41.3 mm OD 15 mm, 58.8 mm Length Flexible Coupling 14 mm

Subtotal (1 unit)*

$425.59

(exc. GST)

$468.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$425.59

*price indicative

RS Stock No.:
593-686
Mfr. Part No.:
MBCL41-15-14-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

58.8mm

Maximum Speed

10000rpm

Torque Rating

28Nm

Moment of Inertia

3.271 x 10-5 kg/m²

Misalignment - Angular

3.0°

Misalignment - Parallel

380μm

Hub Material

Aluminium

Misalignment - Axial

760μm

Minimum Operating Temperature

-40°F

Bore Size A

15mm

Bellows Material

321 Stainless Steel

Bore Size B

14mm

Series

MBCL41

Maximum Operating Temperature

200°F

Standards/Approvals

ISO 9001:2015, RoHS3, DIN 912 12.9, REACH

Screw Size

M4

COO (Country of Origin):
US
The Ruland Bellows coupling from Ruland is designed for high-performance applications, offering exceptional adaptability to misalignment. Engineered with both an anodized aluminum hub and a resilient stainless steel bellows, it ensures a lightweight yet sturdy solution capable of withstanding torsional loads. Its advanced design incorporates multiple convolutions that facilitate significant misalignment accommodation, making it ideal for environments with challenging shaft alignment. With a balanced configuration, the coupling minimizes vibration at speeds up to 10,000 RPM, ensuring smooth operation. Manufactured in an ISO 9001:2015 certified facility, each unit adheres to stringent quality controls. Compliance with RoHS3, REACH, and Conflict Minerals standards highlights the product's commitment to environmental safety and sustainability.

Increased misalignment accommodation for versatile application use

Lightweight design reduces inertia for improved performance

Balanced design minimises vibration at high operational speeds

Constructed with top-quality materials sourced from North American mills

Machined to precision in a state-of-the-art manufacturing facility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy