Ruland, 41.3 mm OD 20 mm, 58.8 mm Length Flexible Coupling 14 mm

Subtotal (1 unit)*

$425.59

(exc. GST)

$468.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$425.59

*price indicative

RS Stock No.:
591-761
Mfr. Part No.:
MBCL41-20-14-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

58.8mm

Maximum Speed

10000rpm

Torque Rating

28Nm

Moment of Inertia

3.222 x 10-5 kg/m²

Misalignment - Angular

3.0°

Misalignment - Parallel

380μm

Hub Material

Aluminium

Misalignment - Axial

760μm

Bellows Material

321 Stainless Steel

Minimum Operating Temperature

-40°C

Bore Size A

20mm

Bore Size B

14mm

Series

MBCL41

Maximum Operating Temperature

93°C

Standards/Approvals

RoHS3, REACH, ISO 9001:2015, DIN 912 12.9

Screw Size

M4

COO (Country of Origin):
US
The Ruland Bellows coupling is engineered for high-performance applications, offering exceptional flexibility and resilience in the face of shaft misalignment. Designed with two anodized aluminum hubs and a durable stainless steel bellows, it boasts a lightweight construction that minimizes inertia while ensuring robust performance. The balanced design significantly reduces vibration, making it suitable for high-speed operations of up to 10,000 RPM. With a focus on quality, this product is meticulously manufactured in an ISO 9001:2015 certified facility, ensuring rigorous standards are met throughout the production process. The coupling’s enhanced convolutions facilitate increased misalignment capabilities, while the carefully engineered specifications ensure high torque transmission. Furthermore, it adheres to RoHS3, REACH, and Conflict Minerals compliance, underscoring a commitment to environmentally conscious manufacturing.

Manufactured for maximum torque capabilities beyond standard industrial criteria

Specially designed for high-performance applications where precision is paramount

Suitable for various forms of misalignment, enhancing operational flexibility

Features a lightweight structure to reduce overall inertia during operation

Engineered to perform effectively while maintaining reduced vibration levels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy