Ruland, 19.1 mm OD 6 mm, 31.8 mm Length 5 mm Flexible Beam Coupling

Subtotal (1 unit)*

$283.58

(exc. GST)

$311.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$283.58

*price indicative

RS Stock No.:
593-642
Mfr. Part No.:
FSMR19-6-5-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Beam Coupling

Outside Diameter

19.1mm

Length

31.8mm

Maximum Speed

6000rpm

Torque Rating

4.64Nm

Moment of Inertia

2.964 x 10-6 kg/m²

Number of Beams

6

Misalignment - Angular

3.0°

Misalignment - Parallel

200μm

Style

Set Screw

Misalignment - Axial

130μm

Bore Size A

6mm

Bore Size B

5mm

Material

303 Stainless Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

176°C

Series

FSMR19

Standards/Approvals

RoHS3, REACH, DIN 912 12.9

Screw Size

M4

COO (Country of Origin):
US
The Ruland Six beam coupling is designed for light duty power transmission applications, connecting servo motors to lead screws with exceptional precision and zero-backlash. Crafted from 303 stainless steel, this coupling boasts a robust construction and higher torque capacity compared to traditional options. Enhanced by a balanced design, it minimises vibration even at high speeds, making it ideal for applications requiring reliability and performance. The coupling’s exquisite machining from a single piece of material ensures durability and conformance to stringent standards. With RoHS3 and REACH compliance, this coupling exemplifies both quality and environmental responsibility, produced under tight controls in a Marlborough, MA factory.

Offers maximum shaft penetration of 15.4 mm for versatile installation

Dynamic and static torque ratings ensure reliable performance

Compact and lightweight design to optimise space without compromising strength

Accommodates various misalignment types, enhancing installation flexibility

Meets stringent DIN 912 12.9 standards for maximum torque capabilities

Available with a full bearing support requirement for added operational stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy