Ruland, 19.1 mm OD 6 mm, 31.8 mm Length 5 mm Flexible Beam Coupling

Subtotal (1 unit)*

$104.57

(exc. GST)

$115.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$104.57

*price indicative

RS Stock No.:
593-665
Mfr. Part No.:
FSMR19-6-5-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Beam Coupling

Outside Diameter

19.1mm

Length

31.8mm

Maximum Speed

6000rpm

Torque Rating

2.94Nm

Moment of Inertia

1.037 x 10-6 kg/m²

Number of Beams

6

Misalignment - Angular

3.0°

Misalignment - Parallel

200μm

Style

Set Screw

Misalignment - Axial

130μm

Material

7075-T651 Extruded Drawn Aluminium Bar

Bore Size B

5mm

Minimum Operating Temperature

-40°C

Bore Size A

6mm

Maximum Operating Temperature

107°C

Series

FSMR19

Standards/Approvals

REACH, DIN 912 12.9, RoHS3

Screw Size

M4

COO (Country of Origin):
US
The Ruland Six beam coupling is engineered for reliable performance in light duty power transmission applications. This innovative coupling is designed with six beam technology for enhanced torque capacity and lower windup, ensuring efficient coupling between servo motors and lead screws. Machined from a single piece of 7075 aluminium, it boasts a compact design while maintaining a robust construction to withstand high speeds of up to 6,000 RPM. The zero-backlash design and balanced structure result in reduced vibration, making it perfect for precision applications. Its high-quality manufacturing process adheres to strict RoHS3 and REACH compliance, ensuring a premium product that is both lightweight and durable. Suitable for various industrial needs, this coupling promises exceptional reliability and performance.

Optimised for high-speed applications, supporting up to 6,000 RPM

Adheres to stringent quality standards for enhanced operational safety

Compact dimensions make it ideal for space-constrained environments

Features two sets of three spiral cuts for increased performance

Compatible with standard metric hex keys for ease of installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy